YageoCA0508KRNPO9BN220Kondensator-Array
Cap Ceramic Array 22pF 50V C0G 10% 0508 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 22pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.5 | |
| 1.25 X 2 X 0.6 | |
| 0508 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.25 | |
| 2 | |
| 0.6 | |
| Surface Mount |
Have the convenience of a group of capacitors with this CA0508KRNPO9BN220 capacitor banks made from Yageo. It can withstand a voltage of 50 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This product's terminal pitch is 0.5 mm. Its capacitance value is 22pF. This product is 1.25 mm long, 0.6 mm tall and 2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

