10-25% Rabatt
YageoCA0508KRNPO9BN330Kondensator-Array
Cap Ceramic Array 33pF 50V C0G 10% 0508 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 33pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.5 | |
| 1.25 X 2 X 0.6 | |
| 0508 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.25 | |
| 2 | |
| 0.6 | |
| Surface Mount |
Feel rest assured that Yageo's CA0508KRNPO9BN330 capacitor bank can help you arrange multiple capacitors onto a single inline package, thus leaving you more room on your circuit board for other uses. It can withstand a voltage of 50 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.25 mm long, 0.6 mm tall and 2 mm deep. It has a tolerance of 10%. This product's terminal pitch is 0.5 mm. Its capacitance value is 33pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

