YageoCA0508KRX7R7BB103Kondensator-Array
Cap Ceramic Array 0.01uF 16V X7R 10% 0508 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 0.01uF | |
| 10% | |
| 16VDC | |
| X7R | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.5 | |
| 1.25 X 2 X 0.6 | |
| 0508 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.25 | |
| 2 | |
| 0.6 | |
| Surface Mount |
The CA0508KRX7R7BB103 capacitor bank from Yageo is a simple solution for arranging multiple capacitors onto a single inline package. It can withstand a voltage of 16 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

