YageoCA0612KRX7R8BB473Kondensator-Array
Cap Ceramic Array 0.047uF 25V X7R 10% 0612 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 0.047uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.8 | |
| 1.6 X 3.2 X 0.8 | |
| 0612 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.8 | |
| Surface Mount |
By adding one of Yageo's CA0612KRX7R8BB473 capacitor banks to your circuit, you essentially will group a number of capacitors onto a small, compact inline package. It can withstand a voltage of Solder. It has 25 terminals. This high voltage capacitor bank has a maximum operating temperature of 150 °C. This product's terminal pitch is 15.75 mm. It is reliable with a failure rate grade of Right Angle. Its capacitance value is Micro D-Subminiature. This product is Gold Over Nickel mm long and 3 mm. The CA0612KRX7R8BB473 high voltage capacitor bank has a nickel termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

