ITT CorporationCA06COM-E10SL-3SSteckverbinder, rund
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Solder Cup | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Nickel | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 24.1 | |
| 53 |
Make a solid connection with this industrial circular CA06COME10SL3S connector from ITT. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 10SL-3. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 22 A. It uses the solder cup termination method. This product is 54 mm long with a diameter of 24.1 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

