ITT CorporationCA06R10SL-3PSteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 24.61 | |
| 57.15 | |
| 28.58 |
By using this mil-c-5015 circular CA06R10SL-3P connector from ITT you can connect circular peripherals straight to your device. Its shell size is 10SL-3. It has a plug type gender. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This device has a maximum current rating of 22 A. This product is 57.15 mm long and 28.58 mm deep with a diameter of 24.61 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

