ITT CorporationCA06R22-22PSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 22-22 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 1 | |
| Bayonet Lock | |
| 500 | |
| 40.49 | |
| 69.85 | |
| 48.01 |
Create a connection with your cylindrical cable housing using this mil-c-5015 circular CA06R22-22P connector from ITT. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. Its shell size is 22-22. This device has a maximum current rating of 74 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 69.85 mm long and 48.01 mm deep with a diameter of 40.49 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

