ITT CorporationCA3100E10SL-3SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 57.15 | |
| 28.58 | |
| 25.4 |
This mil-c-5015 circular CA3100E10SL-3S connector from ITT is extremely useful for connecting circular peripherals to your device. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 10SL-3. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 57.15 mm long, 25.4 mm tall and 28.58 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

