ITT CorporationCA3100E28-16P-BSteckverbinder, rund
Conn Circular PIN 20 POS Crimp ST Wall Mount 20 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 20 | |
| PIN | |
| Crimp | |
| 28-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 125 | |
| 50.8 | |
| 50.8 |
Use this mil-c-5015 circular CA3100E28-16P-B connector from ITT to connect peripherals to your device. Its shell size is 28-16. It has a straight body orientation. This RCP connector's 20 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This device has a maximum current rating of 22 A/contact. This product is 125 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

