ITT CorporationCA3100ER24-28SSteckverbinder, rund
Conn Circular SKT 24 POS Solder ST Wall Mount 24 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| SKT | |
| Solder | |
| 24-28 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 55.58 | |
| 45.24 | |
| 45.24 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this CA3100ER24-28S connector from ITT. Its shell size is 24-28. This socket type connector's 24 contacts that are made out of brass|copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 22 A. This product is 55.58 mm long, 45.24 mm tall and 45.24 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

