ITT CorporationCA3100F18-1P-F80Steckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 18-1 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 68.28 | |
| 34.93 | |
| 34.93 |
Need a solid cylindrical cable housing connection? Then this CA3100F18-1P-F80 connector from ITT is right for you. It has a straight body orientation. This RCP connector's 10 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 18-1. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 68.28 mm long, 34.93 mm tall and 34.93 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

