ITT CorporationCA3101E16-10SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 16-10 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 3 | |
| Bayonet Lock | |
| 500 | |
| 66.58 | |
| 37.69 | |
| 32.54 |
This mil-c-5015 circular CA3101E16-10S connector from ITT will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 16-10. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This device has a maximum current rating of 41 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 66.58 mm long, 32.54 mm tall and 37.69 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

