ITT CorporationCA3101E28A16SSteckverbinder, rund
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| SKT | |
| Crimp | |
| 28A16 | |
| (4-6)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 135/22 | |
| 200VAC)|(700VDC|500VAC)/(250VDC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 0.5/6 | |
| Threaded | |
| 500 | |
| 76.99 | |
| 55.12 | |
| 50.8 |
Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular CA3101E28A16S connector from ITT is right for you. Its shell size is 28A16. It has a straight body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This device has a maximum current rating of 135/22 A. This product is 76.99 mm long, 50.8 mm tall and 55.12 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

