ITT CorporationCA3102E28-15S-F80Steckverbinder, rund
Conn Circular SKT 35 POS Crimp ST Box Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| SKT | |
| Crimp | |
| 28-15 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 41.32 | |
| 50.8 | |
| 50.8 |
This CA3102E28-15S-F80 connector from ITT is extremely useful for connecting circular peripherals to your device. This socket type connector's 35 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 28-15. It has a receptacle type gender. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 41.32 mm long, 50.8 mm tall and 50.8 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

