ITT CorporationCA3102E32-17SSteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 32-17 | |
| 4-6 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 135 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 0.5 | |
| Bayonet Lock | |
| 500 | |
| 44.5 | |
| 57.15 | |
| 57.15 |
Look how much better your peripherals will perform when attaching this mil-c-5015 circular CA3102E32-17S connector from ITT. It has a receptacle type gender. Its shell size is 32-17. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This device has a maximum current rating of 135 A. This product is 44.5 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

