ITT CorporationCA3102E36-10S-F80Steckverbinder, rund
Conn Circular SKT 48 POS Crimp ST Box Mount 48 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 48 | |
| SKT | |
| Crimp | |
| 36-10 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 41.33 | |
| 63.5 | |
| 63.5 |
Look how much better your peripherals will perform when attaching this CA3102E36-10S-F80 connector from ITT. This socket type connector's 48 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 36-10. It has a straight body orientation. This device has a maximum current rating of 22 A. This product is 41.33 mm long, 63.5 mm tall and 63.5 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

