ITT CorporationCA3102R20-15P-F80Steckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| PIN | |
| Crimp | |
| 20-15 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 40.73 | |
| 38.1 | |
| 38.1 |
By using this CA3102R20-15P-F80 connector from ITT you can connect circular peripherals straight to your device. It has a receptacle type gender. This RCP connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-15. It has a straight body orientation. This device has a maximum current rating of 41 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 40.73 mm long, 38.1 mm tall and 38.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

