ITT CorporationCA3102R20-27SXSteckverbinder, rund
Conn Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 14 | |
| SKT | |
| Crimp | |
| 20-27 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 35.56 | |
| 38.1 | |
| 38.1 |
Make a solid connection with this CA3102R20-27SX connector from ITT. It has a straight body orientation. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 20-27. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 38.1 mm tall and 38.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

