ITT CorporationCA3106E14S-7S-F80Steckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 14S-7 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 29.36 | |
| 57.15 | |
| 34.11 |
This input/output mil-c-5015 circular CA3106E14S-7S-F80 connector from ITT is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-7. It has a plug type gender. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 57.15 mm long and 34.11 mm deep with a diameter of 29.36 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

