ITT CorporationCA3106E18-4S-F80Steckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 18-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 34.14 | |
| 68.28 | |
| 40.87 |
The mil-c-5015 circular CA3106E18-4S-F80 connector from ITT is the best way to connect any inputs you need for your application. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 18-4. It has a plug type gender. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 68.28 mm long and 40.87 mm deep with a diameter of 34.14 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

