ITT CorporationCA3106E20-27PSteckverbinder, rund
Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| PIN | |
| Crimp | |
| 20-27 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 37.31 | |
| 69.85 | |
| 48.01 |
Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular CA3106E20-27P connector from ITT is right for you. This PL connector's 14 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. Its shell size is 20-27. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 69.85 mm long and 48.01 mm deep with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

