ITT CorporationCA3106E24-10PSteckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| PIN | |
| Crimp | |
| 24-10 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 1 | |
| Bayonet Lock | |
| 500 | |
| 43.66 | |
| 75.41 | |
| 55.12 |
Make a solid connection with this mil-c-5015 circular CA3106E24-10P connector from ITT. It has a plug type gender. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-10. It has a straight body orientation. This device has a maximum current rating of 74 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 75.41 mm long and 55.12 mm deep with a diameter of 43.66 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

