ITT CorporationCA3106E28-11PSteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| PIN | |
| Crimp | |
| 28-11 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 500VAC|700VDC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 3/6 | |
| Bayonet Lock | |
| 500 | |
| 50.01 | |
| 76.99 | |
| 55.12 |
Look how much better your peripherals will perform when attaching this mil-c-5015 circular CA3106E28-11P connector from ITT. It has a straight body orientation. This PL connector's 22 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 28-11. This device has a maximum current rating of 41/22 A. This product is 76.99 mm long and 55.12 mm deep with a diameter of 50.01 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

