ITT CorporationCA3106ER10SL-3SSteckverbinder, rund
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 24.61 | |
| 39.67 |
The mil-c-5015 circular CA3106ER10SL-3S connector from ITT is the best way to connect any inputs you need for your application. It has a plug type gender. Its shell size is 10SL-3. It has a straight body orientation. This socket type connector's 3 contacts that are made out of brass|copper alloy and plated with silver. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 39.67 mm long with a diameter of 24.61 mm. This circular connector has an operating temperature of -55 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

