ITT CorporationCA3106F12-5SSteckverbinder, rund
Conn Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| SKT | |
| Solder | |
| 12-5 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 |
Need a solid cylindrical cable housing connection? Then this CA3106F12-5S connector from ITT is right for you. It has a straight body orientation. Its shell size is 12-5. This socket type connector's a single contact that is made out of copper alloy and plated with silver. It has a plug type gender. This device has a maximum current rating of 41 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

