ITT CorporationCA3106R20-7PSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 20-7 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| (700VDC|500VAC)/(1250VDC|900VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 55.4 | |
| 37.31 | |
| 39.88 |
This input/output mil-c-5015 circular CA3106R20-7P connector from ITT is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This PL connector's 8 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-7. It has a plug type gender. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 55.4 mm long, 39.88 mm tall and 37.31 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

