ITT CorporationCA3108ER10SL-4SSteckverbinder, rund
Conn Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 2 | |
| SKT | |
| Solder | |
| 10SL-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 24.61 | |
| 37.16 |
By using this mil-c-5015 circular CA3108ER10SL-4S connector from ITT you can connect circular peripherals straight to your device. It has a right angle body orientation. It has a plug type gender. Its shell size is 10SL-4. This socket type connector's 2 contacts that are made out of brass|copper alloy and plated with silver. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 37.16 mm long with a diameter of 24.61 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

