Fischer ElektronikCAB 9 GRSteckverbinderbrücken und Shunts
Conn Jumper F 2 POS 2.54mm ST
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Jumper | |
| F | |
| 2 | |
| 1 | |
| 2.54 | |
| Straight | |
| 3 | |
| 500VAC | |
| -40 | |
| 105 |
Optimize any design by easily being able to put components in parallel or shorting them by implementing this CAB 9 GR connector from Fischer Elektronik. This SKT connector has 2 contacts that are plated with gold. Its pitch is 2.54 mm. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 3 A. CAB 9 GR is housed in red polybutylene terephthalate. This terminal block jumper has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
