| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| AHC | |
| Inverter | |
| 1 | |
| 10.6@3.3V|7.5@5V | |
| 14.5 | |
| Push-Pull | |
| 8 | |
| -8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 | |
| Leitungsform | Gull-wing |
Look no further than the CAHC1G04QDCKRG4Q1 inverting Schmitt trigger, developed by Texas Instruments, for all of your analog signal conversion needs. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

