BournsCAT16-1002F4LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Downsize multiple resistors onto a single chip with the CAT16-1002F4LF resistor array, developed by Bourns. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The CAT16-1002F4LF part has a concave termination style. This product's terminal pitch is 0.8 mm.

Import TariffMay apply to this part

Auf Lager: 283.787 Stück

Regional Inventory: 223.787

    Total63,62 €Price for 3787

    223.787 auf Lager: morgen versandbereit

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      3787
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: 0,0168 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.787 Stück
      • Price: 0,0168 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2521+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 220.000 Stück
      • Price: 0,0154 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 60.000 Stück
      • Price: 0,0178 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.