onsemiCAT6221-JLTD-GT3Linear Regulators
LDO Regulator Pos 2.5V2.7V 0.3A/0.3A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5|2.7 | |
| 0.3 | |
| 2.3 | |
| 5.5 | |
| 0.28@300mA | |
| 0.2%/V | |
| 1.5% | |
| 0.14 | |
| 235°C/W | |
| Current Limit|Thermal Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.87 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO CAT6221-JLTD-GT3 linear regulator from ON Semiconductor to control your voltage levels! Its typical dropout voltage at current is 0.21@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's 2 outputs can produce a current up to 0.3|0.3 A. With a small input voltage of 2.3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5|2.7 V, this is power management at its best. At a load regulation of 1.5% and line regulation of 0.2%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.28@300mA V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

