Meist Gesucht
BournsCAY10-103J4LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| CAY10-103J4LF | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 10K | |
| 5% | |
| 25 | |
| 0.25 (1/4) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
If you're looking to conserve space in your circuit design, then this CAY10-103J4LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±250 ppm/°C. This product's 4 resistors have a value of 10K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. The CAY10-103J4LF part has a convex termination style. This product is 2 mm long, 0.35 mm tall and 1 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This device is made with thick film technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

