BournsCAY10-201J4LFWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 200 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 200 | |
| 5% | |
| 25 | |
| 0.25 (1/4) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| 0804 | |
| 0402 | |
| Convex | |
| 8 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0804(4 X 0402) | |
| 2 | |
| 1 | |
| 0.35 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Create more space in your circuit design by using this CAY10-201J4LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 200 Ohm. Its temperature coefficient is ±250 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 0.5 mm. This device is made with thick film technology. This product is 2 mm long, 0.35 mm tall and 1 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. The CAY10-201J4LF part has a convex termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

