BournsCAY10-681J4LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 680 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

Looking to save space and power in your circuit design? The CAY10-681J4LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 680 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. The CAY10-681J4LF part has a convex termination style. This device is made with thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

896 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      896
      Country Of origin:
      Taiwan
         
      • Price: 0,0034 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 896 Stück
      • Price: 0,0034 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.