BournsCAY16-39R0F4LFWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 39 Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Create more space in your circuit design by using this CAY16-39R0F4LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 39 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The CAY16-39R0F4LF part has a convex termination style. It has a tolerance of 1%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 0,0199 €
    1. 5000+0,0199 €
    2. 10000+0,0195 €
    3. 20000+0,0192 €
    4. 25000+0,0190 €
    5. 30000+0,0187 €
    6. 40000+0,0185 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.