TE ConnectivityCB03334007Wärmeschrumpfende Produkte
Heat Shrink Tubing ST Cross-Linked Fluoroelastomer Black Piece
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Fluoroelastomer | |
| Black | |
| 6.35 | |
| 3.18 | |
| -40 | |
| 200 | |
| Piece | |
| 1 | |
| 30480 | |
| 2:1 |
This tubing CB03334007 heat shrink from TE Connectivity will prevent abrasion resistance to your loose electrical cables and other wiring. This heat shrink tubing has a temperature range of -40 °C to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

