EatonCB20220207Steckverbinder, Klemmenblöcke
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 2 | |
| 9.53 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 30 | |
| 300V | |
| -40 | |
| 105 | |
| 20.57 | |
| 17.8 | |
| 15.7 | |
| Black | |
| Through Hole |
Connecting one or more circuits together, this barrier strip CB20220207 PCB terminal block from Eaton is a must-have! It has a straight body orientation. It has a maximum voltage rating of 300 V. Its pitch is 9.53 mm. This is a 1-row connector. CB20220207 is housed in thermoplastic. This device has a maximum current rating of 30 A. It uses the solder termination method. Its wire is 12-22 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 20.57 mm long, 15.7 mm tall and 17.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
