EatonCB20221209Steckverbinder, Klemmenblöcke
Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 12 | |
| 9.53 | |
| 1 | |
| 12 | |
| Solder | |
| Straight | |
| 30 | |
| 300V | |
| -40 | |
| 105 | |
| 115.82 | |
| 17.8 | |
| 15.7 | |
| Black | |
| Through Hole |
This barrier strip CB20221209 PCB terminal block from Eaton will join multiple circuits by connecting to the bare wire. It has a maximum voltage rating of 300 V. It has a straight body orientation. Its pitch is 9.53 mm. This is a 1-row connector. This device has a maximum current rating of 30 A. CB20221209 is housed in thermoplastic. Its wire is 12-22 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 115.82 mm long, 15.7 mm tall and 17.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
