AmphenolCB3106A-20-29SSteckverbinder, rund
Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| SKT | |
| Solder | |
| 20-29 | |
| No |
Create a connection with your cylindrical cable housing using this mil-c-5015 circular CB3106A-20-29S connector from Amphenol. This socket type connector has 17 socket type contacts. Its shell size is 20-29. It has a plug type gender. It has a straight body orientation. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
