EatonCB35221009Steckverbinder, Klemmenblöcke
Conn Barrier Strip 10 POS 11.1mm Solder ST Thru-Hole 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 10 | |
| 11.1 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 30 | |
| 600V | |
| -40 | |
| 105 | |
| 114.3 | |
| 17.8 | |
| 16 | |
| Black | |
| Through Hole |
Need to ensure strong connections between circuits? This barrier strip CB35221009 PCB terminal block from Eaton will do just that! Its pitch is 11.1 mm. It has a maximum voltage rating of 600 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 30 A. CB35221009 is housed in thermoplastic. It uses the solder termination method. This product is 114.3 mm long, 16 mm tall and 17.8 mm deep. Its wire is 12-22 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

