SwitchcraftCB3FXSteckverbinder für Audio und Video
Conn Microphone Connector F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Microphone Connector | |
| F | |
| 3 | |
| 3 | |
| Solder Lug | |
| Straight | |
| 17.86 | |
| 55.17 | |
| Cable Mount |
Create a connection with your sound and video using this microphone connector CB3FX audio and video connector from Switchcraft. This F connector has 3 F contacts. It has a female type gender. This connector has a single port. It has a straight body orientation. This product is 55.17 mm long with a diameter of 17.86 mm. Its 3 terminals use the solder lug termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
