KEMET CorporationCBR06C390G5GACKondensator, keramisch, mehrschichtig

Cap Ceramic 39pF 50V C0G 2% Pad SMD 0603 125°C Medical T/R

The CBR range of multilayer surface-mount capacitors features a C0G dielectric and comes in a range of values between 0.1 pF and 100 pF. The CBR range is particularly designed for microwave use, as the capacitors offer high Q and have extremely low ESR and high self-resonance characteristics, as well as a frequency range of 1 MHz to 50 GHz. The CBR range of capacitors exhibits no change in capacitance value with respect to time and voltage and a negligible change of capacitance with reference to temperature. The CBR range has an operating temperature range of –55°C to 125°C, can operate on DC voltages up to 500 V, and is RoHS-compliant.

Drawings/Package

Key Features

    - Available in range of values from 0.1 pF to 100 pF

    - High Q, low ESR ideal for microwave applications

    - Frequency range of 1 MHz to 50 GHz

    - Operating temperature range of –55°C to 125°C

    - No capacitance change with respect to applied DC voltage

    - RoHS-compliant

General Applications

    - Critical timing applications

    - RF power amplifier modules

    - Wireless and cellular base stations

    - WLAN

    - Satellite and communications electronics

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 0,0763 €
    1. 4000+0,0763 €
    2. 8000+0,0746 €
    3. 12000+0,0745 €
    4. 20000+0,0738 €
    5. 24000+0,0730 €
    6. 40000+0,0716 €
    7. 60000+0,0711 €
    8. 100000+0,0711 €
    9. 120000+0,0710 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.