KEMET CorporationCBR08C200FAGACKondensator, keramisch, mehrschichtig

CBR08C200FAGAC KEMET Corporation Capacitor Ceramic Multilayer 20pF 250V C0G 125°C Low ESR Medical - Arrow.com

The CBR range of multilayer surface-mount capacitors features a C0G dielectric and comes in a range of values between 0.1 pF and 100 pF. The CBR range is particularly designed for microwave use, as the capacitors offer high Q and have extremely low ESR and high self-resonance characteristics, as well as a frequency range of 1 MHz to 50 GHz. The CBR range of capacitors exhibits no change in capacitance value with respect to time and voltage and a negligible change of capacitance with reference to temperature. The CBR range has an operating temperature range of –55°C to 125°C, can operate on DC voltages up to 500 V, and is RoHS-compliant.

Drawings/Package

Key Features

    - Available in range of values from 0.1 pF to 100 pF

    - High Q, low ESR ideal for microwave applications

    - Frequency range of 1 MHz to 50 GHz

    - Operating temperature range of –55°C to 125°C

    - No capacitance change with respect to applied DC voltage

    - RoHS-compliant

General Applications

    - Critical timing applications

    - RF power amplifier modules

    - Wireless and cellular base stations

    - WLAN

    - Satellite and communications electronics

Import TariffMay apply to this part

3.169 Stück: morgen versandbereit

    Total0,50 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1748+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      3169
      Country Of origin:
      Taiwan
         
      • Price: 0,4975 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1748+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.169 Stück
      • Price: 0,4975 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.