50-75% Rabatt
PanduitCBR2M-MKabelbinder
Cable Ties, Cable Tie Nylon 6/6 Natural 51mm 80N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Cable Tie | |
| Natural | |
| Nylon 6/6 | |
| 51 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 183 | |
| 5.3 | |
| 3.7 |
This CBR2M-M cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 183 mm long and 2.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

