| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cable Tie | |
| Natural | |
| Nylon 6/6 | |
| 51 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 193 | |
| 8.4 | |
| 4.8 |
This CBR2S-M cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 193 mm long and 4.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

