YageoCC0201JRNPO8BN150Kondensator, keramisch, mehrschichtig

Cap Ceramic 15pF 25V C0G 5% Pad SMD 0201 125°C T/R

Use Yageo's CC0201JRNPO8BN150 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 15pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

Auf Lager: 328.754 Stück

Regional Inventory: 13.754

    Total0,02 €Price for 1

    13.754 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,10 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      13754
      Country Of origin:
      Taiwan
         
      • Price: 0,0170 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 13.754 Stück
      • Price: 0,0170 €
    • (15000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2445+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 315.000 Stück
      • Price: 0,0024 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.