YageoCC0201KRX5R5BB683Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.068uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.068uF | |
| 10% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 |
Use Yageo's CC0201KRX5R5BB683 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 14.27. This MLCC capacitor has a maximum operating temperature of 105 °C. Its capacitance value is Barrier Strip. It is reliable with a failure rate grade of 1. This product is Thermoplastic mm long, 125.22 mm tall and -40 to 105 mm deep with a diameter of Black mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

