YageoCC0201KRX5R7BB104Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0201 85°C T/R

Since this CC0201KRX5R7BB104 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.1uF. This product is 0.6 mm long and 0.3 mm. It has a tolerance of 10%.

Import TariffMay apply to this part

Auf Lager: 3.805.834 Stück

Regional Inventory: 130.834

    Total0,06 €Price for 1

    130.834 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,16 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2250+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      14999
      Country Of origin:
      Taiwan
         
      • Price: 0,0606 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2250+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 10.834 Stück
      • Price: 0,0606 €
    • (15000)

      Versand in vsl. 2 Tagen

      Increment:
      15000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2534+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 120.000 Stück
      • Price: 0,0047 €
    • (15000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2510+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.645.000 Stück
      • Price: 0,0041 €
    • (15000)

      Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2533+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 30.000 Stück
      • Price: 0,0048 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.