50-75% Rabatt
SamtecCC03L-2830-01-GSteckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 28-30AWG Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| Bulk | |
| 11.18 | |
| 28-30 | |
| Cable Mount |
Install this CC03L-2830-01-G connector contact from Samtec as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 11.18 mm long. Its wire is 28-30 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
