YageoCC0402CRNPO9BN7R5Kondensator, keramisch, mehrschichtig

Cap Ceramic 7.5pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

This CC0402CRNPO9BN7R5 multilayer ceramic capacitor from Yageo uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 1%. Users like its no wire form. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is Metal Film. This device is made with not formed technology. It is reliable with a failure rate grade of -65 to 150. This product is 1.5 mm deep. The CC0402CRNPO9BN7R5 MLCC capacitor has a 2 termination style.

Import TariffMay apply to this part

3.193 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      3193
      Country Of origin:
      Taiwan
         
      • Price: 0,0155 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2208+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.193 Stück
      • Price: 0,0155 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.